This 10-position rotary switch features a 2-deck design with 1 pole per deck, a silver contact material with gold plating, and a current rating of 250mA. The switch is rated for a DC voltage of 28V and an AC voltage of 115V. It is RoHS compliant and has a panel mount configuration. The switch has a fixed index stop and an index angle of 36°.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |