Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Grayhill 08A36-03-1-1-10N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 08A36-03-1-1-10N to view detailed technical specifications.
No datasheet is available for this part.