
The 08A36-03-1-10N is a 10-position SP10T rotary switch with a maximum voltage rating of 28V DC and a current rating of 250mA. It features a silver contact material with gold plating and a mechanical life of 50,000 cycles. The switch is designed for panel mount applications and is compliant with RoHS regulations. It has a continuous index stop and a 36° index angle, with a package quantity of one per unit.
Sign in to ask questions about the Grayhill 08A36-03-1-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 08A36-03-1-10N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08A36-03-1-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
