This 5-position rotary switch features silver contacts with gold plating, a maximum voltage rating of 28V DC and 115V AC, and a mechanical life of 50,000 cycles. It is packaged in bulk and features a panel mount design with solder termination. The switch is RoHS compliant and not radiation hardened.
Grayhill 08A36-04-1-05N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08A36-04-1-05N to view detailed technical specifications.
No datasheet is available for this part.