This 6-position rotary switch features a 36° index angle, fixed index stops, and a silver contact material with gold plating. It is designed for panel mount and has a RoHS compliant termination. The switch has a DC rated voltage of 28V and an AC voltage rating of 115V. The actuator length is 9.53mm and it has 4 positions with 1 pole per deck.
Grayhill 08A36-06-1-04S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08A36-06-1-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.