This 7-position SP7T rotary switch features a silver contact material with gold plating, a mechanical life of 50,000 cycles, and a maximum voltage rating of 115V AC and 28V DC. It is designed for panel mount applications and is available in bulk packaging. The switch is compliant with RoHS regulations and is not radiation hardened. It has a fixed index angle of 36° and a throw configuration of SP7T.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |