The 08A36-06-2-05N is a 6-position DP5T rotary switch with a maximum voltage rating of 115V AC and 28V DC. It features a silver contact material with gold plating and a mechanical life of 50,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 08A36-06-2-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08A36-06-2-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.