This 2-deck, 2-pole per deck, 5-position rotary switch features a 36° index angle and fixed index stops. It is constructed with silver contact material and gold plating, and is compliant with RoHS regulations. The switch is rated for 28V DC and 115V AC, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 08 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |