Grayhill 08LL36-02-1-10S-F technical specifications.
| Index Angle | 36° |
| Index Stops | Fixed |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Series | 08 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08LL36-02-1-10S-F to view detailed technical specifications.
No datasheet is available for this part.