Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
GRAYHILL
08LL36-02-2-02N
Datasheet
Grayhill
08LL36-02-2-02N
Unconfirmed
Special Function Rotary Switch
Electromechanical
Switches
Electromechanical
Switches
Rotary Switches
Coded & Mechanical
Special Function Rotary Switch
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Index Angle
36°
Index Stops
Fixed
Number of Decks
2
Number of Poles per Deck
2
Number of Positions
2
RoHS Compliant
Yes
Series
08
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account