The 08LL36-03-2-05N is a 36° index angle rotary switch with three decks and two poles per deck. It features five positions and is rated for 28V DC. The switch has a silver contact material with gold plating. It is designed for use with 115V AC voltage.
Grayhill 08LL36-03-2-05N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Series | 08 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
