This 6-position SP6T rotary switch features silver contacts with gold plating, a maximum DC voltage rating of 28V, and an AC voltage rating of 115V. It has a mechanical life of 50,000 cycles and is available in bulk packaging. The switch is RoHS compliant and suitable for panel mounting. It does not offer radiation hardening.
Grayhill 08M36-01-1-06N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08M36-01-1-06N to view detailed technical specifications.
No datasheet is available for this part.