This 7-position single-pole single-throw rotary switch has a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features silver contacts with gold plating and a mechanical life of 50,000 cycles. The switch is packaged in bulk and is suitable for panel mounting. It is RoHS compliant and does not have radiation hardening. The switch is terminated with solder and has a throw configuration of SP7T.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Compliant |