
This 3-position DP3T rotary switch features a stainless steel actuator and silver contacts with gold plating. It has a maximum voltage rating of 28V DC and 115V AC, with an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles. The switch is RoHS compliant and has a panel mount design, with a weight of 12g.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP3T |
| Weight | 12g |
| RoHS | Compliant |