This 2-position SPDT rotary switch features silver contacts with gold plating, a maximum DC voltage rating of 28V, and an AC voltage rating of 115V. It has a mechanical life of 50,000 cycles and is available in bulk packaging. The switch is RoHS compliant and suitable for panel mounting. It does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |