Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Automotive
Grayhill 08M36-02-1-05N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08M36-02-1-05N to view detailed technical specifications.
No datasheet is available for this part.