This 8-position SP8T rotary switch features silver contacts with gold plating, a maximum voltage rating of 28V DC and 115V AC, and a mechanical life of 50,000 cycles. It is designed for panel mount applications and is available in bulk packaging. The switch is RoHS compliant and does not undergo radiation hardening.
Grayhill 08M36-02-1-08N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08M36-02-1-08N to view detailed technical specifications.
No datasheet is available for this part.