
The 08M36-03-1-08N is a 36° index angle SP8T rotary switch with three decks and eight positions. It features a maximum DC voltage rating of 28V and is designed for panel mount applications. The switch has a mechanical life of 50,000 cycles and is compliant with RoHS regulations. It is manufactured by Grayhill and packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Compliant |