This 10-position SP10T rotary switch features silver contacts with gold plating, rated for 28V DC and 115V AC. It has a mechanical life of 50,000 cycles and is suitable for panel mounting. The switch is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened.
Grayhill 08M36-04-1-10N-C technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08M36-04-1-10N-C to view detailed technical specifications.
No datasheet is available for this part.