The 08M36-07-2-04N is a 4-position DP4T rotary switch with a maximum current rating of 0.25 amps at 115 volts AC or 28 volts DC. It features a flat shaft actuator style and a solder lug termination. The switch is designed for panel mount applications and has a maximum AC voltage rating of 115 volts. It is rated for 10,000 electrical life cycles and has a 36-degree angle of throw. The switch is manufactured by Grayhill.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | DP4T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |