Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Grayhill 08M36-12-1-02N technical specifications.
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Grayhill 08M36-12-1-02N to view detailed technical specifications.
No datasheet is available for this part.