This 7-position SP7T rotary switch features silver contacts with gold plating, a maximum voltage rating of 28V DC and 115V AC, and a mechanical life of 50,000 cycles. It is designed for panel mount applications and is available in bulk packaging. The switch is compliant with RoHS regulations and does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Compliant |