This 8-position rotary switch features a 36° index angle and fixed index stops. It has a silver contact material with gold plating and is rated for 28V DC and 115V AC. The switch is constructed with two decks, each with one pole, and is designed for panel mount. It is compliant with RoHS regulations and has a termination of solder.
Grayhill 08MS36-02-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08MS36-02-1-08N to view detailed technical specifications.
No datasheet is available for this part.