The 08P36-02-1-03N is a 36° index rotary switch with two decks and three positions. It has a current rating of 250mA and a maximum DC voltage rating of 28V. The switch is designed for through hole mounting and is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 08P36-02-1-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08P36-02-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
