This 7-position SPDT rotary switch features a silver contact material with gold plating, with a maximum voltage rating of 28V DC and 115V AC. It has a mechanical life of 50,000 cycles and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It has a panel mount through-hole configuration and is terminated with PC pins.
Grayhill 08P36-02-1-07N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP7T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08P36-02-1-07N to view detailed technical specifications.
No datasheet is available for this part.