
3-position SP3T rotary switch with a latched mechanism, featuring silver contacts with gold plating for reliable performance. Rated for 0.25A at 28VDC and 115VAC, this switch offers a 36° index angle with fixed stops and a non-shorting contact style. Designed for through-hole mounting with PC pin termination, it boasts an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles. The stainless steel actuator extends 9.53mm, and the unit is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 08P36-04-1-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 10000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08P36-04-1-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
