
This 4-position SP4T rotary switch features a silver contact material with gold plating and a mechanical life of 50,000 cycles. It has a maximum voltage rating of 115V AC and 28V DC, and is designed for through-hole and panel mount applications. The switch is RoHS compliant and has a termination of PC pin.
Grayhill 08P36-04-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08P36-04-1-04N to view detailed technical specifications.
No datasheet is available for this part.
