This 4-position SP5T rotary switch features a silver contact material with gold plating and a mechanical life of 50,000 cycles. It has a maximum voltage rating of 28V DC and 115V AC, and is available in a bulk packaging option. The switch is designed for through-hole mounting on a panel and is compliant with RoHS regulations.
Grayhill 08P36-04-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08P36-04-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.