The 08P36-04-1-10N is a 10-position SP10T rotary switch with a maximum voltage rating of 28V DC and 115V AC. It features a silver contact material with gold plating and a mechanical life of 50000 cycles. The switch is designed for panel mount through-hole installation and is compliant with RoHS regulations. It has a throw configuration of SP10T and a termination type of PC pin.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
