This 4-position DP4T rotary switch features silver contacts with gold plating, a maximum voltage rating of 28V DC and 115V AC, and a mechanical life of 50,000 cycles. It is designed for panel mount applications and is available in bulk packaging. The switch is compliant with RoHS regulations and is not radiation hardened. It can be solder terminated.
Grayhill 08S36-01-2-04N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08S36-01-2-04N to view detailed technical specifications.
No datasheet is available for this part.