This 10-position SP10T rotary switch is designed for panel mounting and features a silver contact material with gold plating. It has a maximum voltage rating of 28V DC and 115V AC, and is capable of withstanding 50,000 mechanical cycles. The switch is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened.
Grayhill 08S36-02-1-10S-C technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08S36-02-1-10S-C to view detailed technical specifications.
No datasheet is available for this part.