The Grayhill 08S36-03-1-1-10N is a 10-position rotary switch with a flatted shaft and SP10T pole throw configuration. It has a maximum current rating of 0.25A at 115VAC or 28VDC and an electrical life of 10,000 cycles. The switch is designed for panel mount applications and features a straight body orientation. It can withstand a maximum AC voltage rating of 115V and a maximum DC voltage rating of 28V.
Grayhill 08S36-03-1-1-10N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.25@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 08S36-03-1-1-10N to view detailed technical specifications.
No datasheet is available for this part.