This 36° index angle DP5T rotary switch features a 3-deck design with 2 poles per deck and a maximum DC voltage rating of 28V. It has a mechanical life of 50,000 cycles and is rated for a maximum AC voltage of 115V. The switch is panel mount and RoHS compliant, with a silver contact material and gold plating. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Grayhill 08S36-03-2-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 08S36-03-2-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08S36-03-2-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.