
The 08S36-05-1-10N is a 10-position SP10T rotary switch with a maximum voltage rating of 28V DC and 115V AC. It features a silver contact material with gold plating and a mechanical life of 50,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 08S36-05-1-10N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08S36-05-1-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
