This 10-position SPST rotary switch is rated for 28V DC and 115V AC, with silver contacts and gold plating. It features a mechanical life of 50,000 cycles and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It has a solder termination and a panel mount configuration.
Grayhill 08S36-09-1-10N-C technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08S36-09-1-10N-C to view detailed technical specifications.
No datasheet is available for this part.