This 10-position single-pole single-throw rotary switch has a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features silver contacts with gold plating and a mechanical life of 50,000 cycles. The switch is packaged in bulk and is RoHS compliant. It is not radiation hardened and has a termination type of solder. The switch is designed for panel mount applications.
Grayhill 08S36-11-1-10N-C technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP10T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08S36-11-1-10N-C to view detailed technical specifications.
No datasheet is available for this part.