This SP3T rotary switch features a silver contact material with gold plating, a current rating of 250mA, and a DC rated voltage of 28V. It has a fixed index stop and a 30° index angle, with a panel mount termination. The switch is RoHS compliant and has a package quantity of one. It is suitable for use in applications with a maximum AC voltage of 115V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 093101-1-03N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 093101-1-03N technical specifications.
| Actuator Length | 7.92mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 093101-1-03N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.