Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 093101-1-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 093101-1-06N technical specifications.
| Mount | Panel |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 093101-1-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.