Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Momentary Automotive
Checking distributor stock and pricing after the page loads.
Grayhill 093102-2-03S technical specifications.
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | DP3T |
| RoHS | Compliant |
No datasheet is available for this part.