Switch Rotary 3PDT 2 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC Momentary Automotive
Checking distributor stock and pricing after the page loads.
Grayhill 093102-3-02N technical specifications.
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Compliant |