This 3-position 2-pole rotary switch features 3 decks with fixed index stops and a 30° index angle. It has a panel mount design with solder termination and is made with silver contacts plated with gold. The switch is compliant with RoHS regulations and is suitable for use in various applications.
Grayhill 093103-2-03S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 093103-2-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.