
SPDT rotary switch featuring a 30° index angle and 2 positions, designed for panel mounting with solder lug termination. This switch offers a 250mA current rating and a 115VAC/28VDC voltage rating, with a silver contact material and gold plating. It boasts an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles, equipped with a stainless steel, flatted shaft measuring 9.53mm.
Grayhill 09A30-01-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-01-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.