
SP3T rotary switch featuring a 30° index angle and 3 positions. This electromechanical component offers a 0.25A current rating at 28VDC and 115VAC, with silver contacts and gold plating. Designed for through-hole mounting with solder terminals, it boasts a 10,000-cycle electrical life and 50,000-cycle mechanical life. The stainless steel actuator extends 9.53mm and is fixed for standard operation.
Grayhill 09A30-01-1-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.