Five-position, single-pole, single-throw (SP5T) rotary switch featuring a latched mechanism. Rated for 0.25A at 28VDC, with a maximum AC voltage rating of 115V. Offers a 30° index angle with fixed stops and non-shorting contact style. Constructed with silver contacts and gold plating, it boasts an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles. Includes a 9.53mm stainless steel actuator and solder terminals for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 09A30-01-1-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 09A30-01-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-01-1-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
