
Single Pole, Six Position (SP6T) rotary switch featuring a 30° index angle and fixed stops. This electromechanical component offers a 250mA current rating and 115VAC/28VDC voltage ratings, with gold-plated silver contacts for reliable performance. Designed for panel mounting with solder lug termination, it boasts an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles. The 9.53mm stainless steel flatted shaft actuator ensures precise operation.
Grayhill 09A30-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-01-1-06N to view detailed technical specifications.
No datasheet is available for this part.