
The 09A30-01-1-11N rotary switch is a 11-position SP11T switch with a maximum DC voltage rating of 28V and an AC voltage rating of 115V. It features silver contacts with gold plating and a mechanical life of 50,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging. It is compliant with RoHS regulations and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 09A30-01-1-11N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 09A30-01-1-11N technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Positions | 11 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP11T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-01-1-11N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.