
Rotary switch featuring 4PDT (4 Pole, Double Throw) configuration with 2 positions and a 30° index angle. This electromechanical component offers a 250mA current rating at 115VAC or 28VDC, with silver contacts plated in gold for enhanced conductivity. Designed for panel mounting with solder lug terminations, it boasts an electrical life of 10,000 cycles and a mechanical life of 50,000 cycles. The stainless steel actuator extends 9.53mm, and the switch is RoHS compliant.
Grayhill 09A30-01-4-02N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-01-4-02N to view detailed technical specifications.
No datasheet is available for this part.
