This 4P3T rotary switch features a silver contact material with gold plating, and is rated for 250mA of current. It has a maximum DC voltage rating of 28V and an AC rating of 115V. The switch is designed for panel mount applications and has a mechanical life of 50,000 cycles. It is packaged in bulk and is compliant with RoHS regulations.
Grayhill 09A30-01-4-03S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-01-4-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.