
2-position, 6PDT rotary switch featuring a latched mechanism and solder termination. Rated for 0.25A at 28VDC and 115VAC, with silver contacts plated in gold for enhanced conductivity. Offers a 30° index angle and fixed index stops, suitable for panel mounting with a standard stainless steel actuator. Designed for 10,000 electrical cycles and 50,000 mechanical cycles, this RoHS compliant component ensures reliable operation.
Grayhill 09A30-01-6-02N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Electrical Life | 10000Cycles |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 6 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-01-6-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
