The 09A30-02-1-05N is a 5-position SP5T rotary switch with a maximum voltage rating of 28V DC and a current rating of 250mA. It features a silver contact material with gold plating and a mechanical life of 50,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Grayhill 09A30-02-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09A30-02-1-05N to view detailed technical specifications.
No datasheet is available for this part.